MEV1 Series Isolated Through Hole DC / DC Converters :
28개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(28)
Product Range
=MEV1 Ser...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(28)
Input Ratio
(28)
Output Regulation
(28)
Isolation Voltage
(28)
DC / DC Converter Output Type
(28)
DC / DC Converter Type
(2)
(26)
Height
(2)
(26)
No. of Outputs
(21)
(7)
Output Power Max
(20)
(8)
포장
(28)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩10,803 5+₩10,470 10+₩10,131 50+₩9,762 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩18,406 5+₩17,726 10+₩17,449 50+₩16,523 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,346 5+₩10,927 10+₩10,750 50+₩10,350 100+₩9,762 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩10,745 5+₩10,584 10+₩10,422 50+₩9,849 100+₩9,762 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩18,767 5+₩18,074 10+₩17,791 50+₩17,113 100+₩16,523 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩18,720 5+₩18,185 10+₩17,948 50+₩17,271 100+₩16,523 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,346 5+₩10,927 10+₩10,750 50+₩10,350 100+₩10,181 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 1+₩10,669 5+₩10,621 10+₩10,542 50+₩10,149 100+₩9,762 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩18,815 5+₩18,121 10+₩17,822 50+₩17,145 100+₩16,561 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,136 5+₩10,927 10+₩10,750 50+₩9,975 100+₩9,857 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+₩11,157 5+₩10,927 10+₩10,750 50+₩10,350 100+₩10,181 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 19.65mm | 10.15mm | 6.15mm | 10.8V | 13.2V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩18,815 5+₩18,121 10+₩17,822 50+₩16,892 100+₩16,861 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩18,815 5+₩18,121 10+₩17,822 50+₩16,751 100+₩16,625 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,236 5+₩10,927 10+₩10,750 50+₩10,211 100+₩10,054 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩16,703 5+₩16,523 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,346 5+₩10,927 10+₩10,750 50+₩10,350 100+₩10,181 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩18,767 5+₩18,074 10+₩17,791 50+₩17,113 100+₩16,830 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,346 5+₩10,927 10+₩10,750 50+₩10,350 100+₩10,181 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10mm | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+₩11,236 5+₩10,927 10+₩10,750 50+₩10,275 100+₩10,164 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 19.65mm | 10.15mm | 6.15mm | 10.8V | 13.2V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩11,220 5+₩10,927 10+₩10,750 50+₩9,991 100+₩9,920 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10mm | 7mm | 19.7mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩11,251 5+₩10,927 10+₩10,750 50+₩10,337 100+₩10,180 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+₩11,157 5+₩10,927 10+₩10,750 50+₩10,132 100+₩9,975 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
Each | 1+₩10,669 5+₩10,621 10+₩10,542 50+₩10,006 100+₩9,762 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 24V | Fixed | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩10,747 5+₩10,542 10+₩10,259 50+₩9,762 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | |||||
Each | 1+₩10,669 5+₩10,621 10+₩10,542 50+₩9,762 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 19.65mm | 10.15mm | 6.15mm | 4.5V | 5.5V | MEV1 Series | ||||||