JTC04 Teries Isolated Through Hole DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=JTC04 Te...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
Output Regulation
(8)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Width
(8)
Height
(8)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩46,729 5+₩45,343 10+₩43,943 50+₩42,086 100+₩39,432 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+₩45,081 5+₩43,726 10+₩42,371 50+₩40,575 100+₩37,865 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+₩45,081 5+₩43,726 10+₩42,371 50+₩40,575 100+₩38,652 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC04 Teries | ||||||
Each | 1+₩45,081 5+₩43,726 10+₩42,371 50+₩40,575 100+₩38,652 | ITE | DIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+₩42,538 5+₩41,252 10+₩40,023 50+₩38,480 100+₩36,396 | ITE | DIP | 4:1 | 4W | 2 Output | 3.3V | 606mA | -3.3V | 606mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+₩45,507 5+₩44,136 10+₩42,781 50+₩40,953 100+₩39,015 | ITE | DIP | 4:1 | 4W | 2 Output | 3.3V | 606mA | -3.3V | 606mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC04 Teries | ||||||
Each | 1+₩45,081 5+₩43,726 10+₩42,371 50+₩40,575 100+₩37,865 | ITE | DIP | 4:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+₩43,837 5+₩42,512 10+₩41,246 50+₩39,655 100+₩37,508 | ITE | DIP | 4:1 | 4W | 2 Output | 15V | 134mA | -15V | 134mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | ||||||