IW Series Isolated Through Hole DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=IW Series
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(3)
(2)
(1)
(1)
(2)
Output Current - Output 1
(2)
(1)
(1)
(2)
(3)
(3)
Output Regulation
(12)
Isolation Voltage
(12)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | ||||||
Each | 1+₩21,831 5+₩19,648 10+₩18,484 50+₩17,174 100+₩16,010 가격 더 알아보기 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | ||||||
Each | 1+₩22,499 5+₩20,249 10+₩19,049 50+₩18,345 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | ||||||