0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

1,607개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2420059

RoHS

Each
1+₩13,515
5+₩13,329
10+₩13,110
50+₩12,625
100+₩12,420
가격 더 알아보기
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
8727520

RoHS

Each
1+₩9,360
5+₩9,077
10+₩8,794
50+₩8,431
100+₩8,206
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
8728127

RoHS

Each
1+₩15,100
5+₩14,651
10+₩14,188
50+₩13,585
100+₩12,688
가격 더 알아보기
ITE
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
1772189

RoHS

Each
1+₩57,183
5+₩54,522
10+₩53,662
50+₩52,802
100+₩48,391
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
533mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
3911055

RoHS

Each
1+₩61,582
ITE
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911087

RoHS

Each
1+₩144,948
5+₩143,806
10+₩142,664
50+₩125,160
ITE
-
DIP
-
4:1
40W
-
2 Output
-
15V
1.33A
-
-
-15V
-
1.33A
Regulated
-
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911083

RoHS

Each
1+₩136,202
5+₩131,133
10+₩128,992
50+₩127,113
ITE
-
DIP
-
4:1
40W
-
1 Output
-
15V
2.67A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911049

RoHS

Each
1+₩71,036
5+₩69,163
10+₩67,291
50+₩64,773
100+₩63,718
ITE
-
DIP
-
4:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
1738269

RoHS

Each
1+₩100,766
5+₩97,741
10+₩94,715
50+₩90,698
ITE
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2829785

RoHS

Each
1+₩17,932
5+₩17,176
10+₩16,420
50+₩15,805
100+₩15,553
가격 더 알아보기
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-9V
-
55mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
1435476

RoHS

Each
1+₩63,643
5+₩61,736
10+₩59,830
50+₩57,277
100+₩54,567
ITE
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
3534476

RoHS

Each
1+₩62,999
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
3534463

RoHS

Each
1+₩79,893
5+₩71,904
10+₩67,643
50+₩67,604
Medical
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS15 Series
1337116

RoHS

Each
1+₩65,508
5+₩63,557
10+₩61,605
50+₩59,009
100+₩57,838
ITE
-
DIP
-
2:1
4W
-
2 Output
-
15V
140mA
-
-
-15V
-
140mA
-
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA04 Series
2065312

RoHS

Each
1+₩38,229
5+₩37,097
10+₩35,948
50+₩34,436
100+₩32,170
가격 더 알아보기
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2080672

RoHS

Each
1+₩85,819
5+₩82,628
10+₩80,973
50+₩76,146
ITE
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2932092

RoHS

Each
1+₩76,407
5+₩76,204
Railway
-
DIP
-
5:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2813272

RoHS

Each
1+₩99,824
5+₩96,105
10+₩94,543
50+₩91,010
ITE
-
-
-
4:1
25W
-
1 Output
-
15V
1.67A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
3052052

RoHS

Each
1+₩65,966
5+₩65,245
10+₩64,524
50+₩63,803
100+₩62,763
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
36V
THN 15N Series
2708186

RoHS

Each
1+₩11,922
5+₩11,564
10+₩11,205
50+₩10,897
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Regulated
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2813262

RoHS

Each
1+₩81,947
10+₩81,053
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
3260194

RoHS

Each
1+₩65,343
5+₩62,149
10+₩59,640
ITE
-
DIP
-
2:1
3.5W
-
2 Output
-
15V
115mA
-
-
-15V
-
115mA
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3977630

RoHS

Each
1+₩136,833
5+₩131,734
10+₩127,359
50+₩123,236
ITE
-
DIP
-
18:1
20W
-
2 Output
-
15V
660mA
-
-
-15V
-
-660mA
Regulated
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
4072125

RoHS

Each
1+₩58,616
5+₩57,054
10+₩56,128
50+₩52,802
100+₩49,216
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
3972160

RoHS

Each
1+₩318,760
ITE
-
Half Brick
-
8:1
150W
-
1 Output
-
15V
10A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
1607개 품목 1-25개
65 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account