0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

2,975개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2400840

RoHS

Each
1+₩8,969
5+₩8,878
10+₩8,736
50+₩8,409
100+₩8,273
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
2414195

RoHS

Each
1+₩14,035
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
1738267

RoHS

Each
1+₩100,766
5+₩97,741
10+₩94,715
50+₩90,698
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2990110

RoHS

Each
1+₩33,381
5+₩32,384
10+₩31,717
Medical
SIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
26mm
9V
18V
IMM05 Series
1821530

RoHS

Each
1+₩57,142
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
Regulated
1.6kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
JCM15 Series
3911055

RoHS

Each
1+₩61,582
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911087

RoHS

Each
1+₩144,948
5+₩143,806
10+₩142,664
50+₩125,160
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911083

RoHS

Each
1+₩136,202
5+₩131,133
10+₩128,992
50+₩127,113
ITE
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911038

RoHS

Each
1+₩46,263
5+₩45,917
10+₩45,570
50+₩42,717
100+₩41,598
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911049

RoHS

Each
1+₩71,036
5+₩69,163
10+₩67,291
50+₩64,773
100+₩63,718
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911033

RoHS

Each
1+₩38,130
5+₩37,839
10+₩37,547
50+₩35,824
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
1441205

RoHS

Each
1+₩62,398
5+₩60,609
10+₩59,625
50+₩56,158
100+₩51,478
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
Fixed
20.3mm
10.7mm
31.8mm
4.5V
9V
THB 3 Series
3795623

RoHS

Each
1+₩84,715
5+₩83,018
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
THL 25 Series
1738269

RoHS

Each
1+₩100,766
5+₩97,741
10+₩94,715
50+₩90,698
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
1435384

RoHS

Each
1+₩19,287
5+₩18,704
10+₩18,137
50+₩17,365
100+₩16,530
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IF Series
2545396

RoHS

Each
1+₩50,913
5+₩49,385
10+₩47,858
50+₩45,832
100+₩45,723
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
1435457

RoHS

Each
1+₩46,729
5+₩45,343
10+₩43,943
50+₩42,086
100+₩39,432
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1435476

RoHS

Each
1+₩63,643
5+₩61,736
10+₩59,830
50+₩57,277
100+₩54,567
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2065187

RoHS

Each
1+₩32,906
5+₩31,930
10+₩30,938
50+₩29,633
100+₩27,681
가격 더 알아보기
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
1007033

RoHS

Each
1+₩22,661
5+₩21,821
10+₩21,418
50+₩20,615
100+₩20,286
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1637815

RoHS

Each
1+₩23,174
5+₩22,473
10+₩22,282
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
1738247

RoHS

Each
1+₩68,194
5+₩66,153
10+₩65,665
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JCK20 Series
1637894

RoHS

Each
1+₩52,455
5+₩50,897
10+₩49,949
ITE
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCG12 Series
1435397

RoHS

Each
1+₩22,499
5+₩20,249
10+₩19,049
50+₩18,345
ITE
SIP
2:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
1859117

RoHS

Each
1+₩21,438
5+₩20,793
10+₩20,163
50+₩19,313
100+₩18,039
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
2975개 품목 1-25개
119 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account