Isolated Through Hole DC / DC Converters :
646개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(60)
(48)
(4)
(16)
(3)
(56)
(138)
(18)
(82)
Input Voltage DC Max
=5.5V
1
(1)
(4)
(4)
(62)
(12)
(646)
(1)
(1)
Power Supply Applications
(24)
(416)
(71)
(1)
(7)
(19)
(2)
(66)
Input Voltage Min
(1)
DC / DC Converter Type
(70)
(2)
(5)
(563)
(1)
(3)
Input Voltage Max
(1)
Input Ratio
(474)
Output Power Max
(12)
(1)
(9)
(396)
(1)
(1)
(164)
(4)
DC / DC Converter IC Case
(1)
No. of Outputs
(420)
(222)
(1)
No. of Pins
(1)
포장
(644)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | Input Ratio | Output Power Max | DC / DC Converter IC Case | No. of Outputs | No. of Pins | Output Voltage - Output 1 | Output Current - Output 1 | Output Current | Output Voltage Nom | Output Voltage - Output 2 | Switching Frequency | Output Current - Output 2 | Output Regulation | Operating Temperature Max | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩7,960 5+₩7,558 10+₩7,322 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩10,803 5+₩10,470 10+₩10,131 50+₩9,762 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+₩8,557 5+₩8,241 10+₩8,115 50+₩7,643 100+₩7,517 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||||
Each | 1+₩8,500 5+₩8,253 10+₩7,990 50+₩7,650 100+₩7,140 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩13,515 5+₩13,329 10+₩13,110 50+₩12,625 100+₩12,420 가격 더 알아보기 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
Each | 1+₩3,663 10+₩3,617 25+₩3,478 50+₩3,462 100+₩3,381 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each | 1+₩5,213 10+₩5,112 25+₩5,010 50+₩4,983 100+₩4,956 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | ||||||
Each | 1+₩2,990 10+₩2,917 25+₩2,844 50+₩2,788 100+₩2,731 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+₩9,360 5+₩9,077 10+₩8,794 50+₩8,431 100+₩8,206 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩18,406 5+₩17,726 10+₩17,449 50+₩16,348 | ITE | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+₩2,951 10+₩2,867 25+₩2,785 50+₩2,650 100+₩2,597 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | ||||||
Each | 1+₩3,648 10+₩3,462 25+₩3,374 50+₩3,299 100+₩3,229 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | ||||||
Each | 1+₩13,741 5+₩13,331 10+₩12,921 50+₩11,216 100+₩10,992 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 84mA | - | - | -12V | - | 84mA | Unregulated | - | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+₩15,100 5+₩14,651 10+₩14,188 50+₩13,585 100+₩12,688 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 132mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | ||||||
Each | 1+₩12,412 5+₩12,260 10+₩12,032 50+₩10,795 100+₩10,580 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
Each | 1+₩5,975 10+₩5,888 25+₩5,800 50+₩5,681 100+₩5,562 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | ||||||
Each | 1+₩14,035 | ITE | - | DIP | - | 1:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩8,289 5+₩8,241 10+₩8,195 50+₩7,895 100+₩7,501 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 1+₩21,738 5+₩20,934 10+₩20,582 50+₩19,813 100+₩19,491 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 15V | 68mA | - | - | - | - | - | Regulated | - | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||||
Each | 1+₩6,646 10+₩6,152 25+₩5,982 50+₩5,626 100+₩5,456 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||||
Each | 1+₩8,180 5+₩8,089 10+₩7,620 50+₩7,457 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩8,289 5+₩8,241 10+₩8,190 50+₩7,564 100+₩7,501 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 1+₩8,392 5+₩8,089 10+₩7,959 50+₩7,661 100+₩7,537 가격 더 알아보기 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | ||||||
Each | 1+₩12,433 5+₩12,181 10+₩11,835 50+₩10,400 100+₩10,353 가격 더 알아보기 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩14,120 5+₩13,590 10+₩13,371 50+₩12,873 100+₩12,664 가격 더 알아보기 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 20V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||